Coax Socket, Pin Center Contact Size 16 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/77-430

DigiKey Part Number
1506-1077-ND
Manufacturer
Manufacturer Product Number
M39029/77-430
Description
CONTACT SOCKET SZ 16 CRIMP GOLD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Coax Socket, Pin Center Contact Size 16 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Coaxial
Contact Type
Coax Socket, Pin Center
Contact Size
16
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1621,96000 Kč621,96 Kč
10528,64600 Kč5 286,46 Kč
25495,54440 Kč12 388,61 Kč
50471,89640 Kč23 594,82 Kč
100449,39080 Kč44 939,08 Kč
250421,28792 Kč105 321,98 Kč
500401,20710 Kč200 603,55 Kč
Manufacturers Standard Package
Unit Price without VAT:621,96000 Kč
Unit Price with VAT:752,57160 Kč