
M39029/76-424 | |
|---|---|
DigiKey Part Number | 1506-1074-ND |
Manufacturer | |
Manufacturer Product Number | M39029/76-424 |
Description | CONTACT PIN SZ 16 CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Coax Pin, Socket Center Contact Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Coax Pin, Socket Center | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | RG-174, 179, 316 | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,12000 Kč | 419,12 Kč |
| 10 | 356,23100 Kč | 3 562,31 Kč |
| 25 | 333,92680 Kč | 8 348,17 Kč |
| 50 | 317,99380 Kč | 15 899,69 Kč |
| 100 | 302,82270 Kč | 30 282,27 Kč |
| 250 | 283,88036 Kč | 70 970,09 Kč |
| 500 | 270,34674 Kč | 135 173,37 Kč |
| Unit Price without VAT: | 419,12000 Kč |
|---|---|
| Unit Price with VAT: | 507,13520 Kč |









