



AMA3B2KK-KBR | |
|---|---|
DigiKey Part Number | 5128-AMA3B2KK-KBRTR-ND - Tape & Reel (TR) 5128-AMA3B2KK-KBRCT-ND - Cut Tape (CT) 5128-AMA3B2KK-KBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMA3B2KK-KBR |
Description | MCU 96MHZ M4F 2MB FLSH 108BGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F System On Chip (SOC) IC Apollo3 Blue Plus 96MHz 108-BGA (5.3x4.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ambiq Micro, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Architecture | MCU | |
Core Processor | ARM® Cortex®-M4F | |
Flash Size | 2MB | |
RAM Size | 768KB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Connectivity | GPIO, I2C, SPI, UART/USART, USB OTG | |
Speed | 96MHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 108-BGA | |
Supplier Device Package | 108-BGA (5.3x4.3) | |
Number of I/O | 74 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,86000 Kč | 156,86 Kč |
| 10 | 130,10400 Kč | 1 301,04 Kč |
| 100 | 109,59910 Kč | 10 959,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 91,54011 Kč | 457 700,55 Kč |
| Unit Price without VAT: | 156,86000 Kč |
|---|---|
| Unit Price with VAT: | 189,80060 Kč |











