
MAX17262HEWL+T | |
|---|---|
DigiKey Part Number | 175-MAX17262HEWL+TTR-ND - Tape & Reel (TR) 175-MAX17262HEWL+TCT-ND - Cut Tape (CT) 175-MAX17262HEWL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17262HEWL+T |
Description | 5A 1-CELL FUEL GAUGE WITH MODELG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC LiFePO4/Li-ion 9-WLP (1.47x1.45) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17262HEWL+T Models |
Category | Fault Protection Over Temperature |
Mfr | Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Fuel Gauge | Package / Case 9-WFBGA, WLBGA |
Battery Chemistry LiFePO4/Li-ion | Supplier Device Package 9-WLP (1.47x1.45) |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,45000 Kč | 74,45 Kč |
| 10 | 55,97600 Kč | 559,76 Kč |
| 25 | 51,36280 Kč | 1 284,07 Kč |
| 100 | 46,28880 Kč | 4 628,88 Kč |
| 250 | 43,87164 Kč | 10 967,91 Kč |
| 500 | 43,39612 Kč | 21 698,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,94913 Kč | 99 872,82 Kč |
| 5 000 | 39,18615 Kč | 195 930,75 Kč |
| Unit Price without VAT: | 74,45000 Kč |
|---|---|
| Unit Price with VAT: | 90,08450 Kč |











