


BQ25125YFPR | |
|---|---|
DigiKey Part Number | 296-53572-2-ND - Tape & Reel (TR) 296-53572-1-ND - Cut Tape (CT) 296-53572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25125YFPR |
Description | IC BAT CHG MULT-CHEM 1CL 25DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25125YFPR Models |
Category | Charge Current - Max 300mA |
Manufacturer Texas Instruments | Battery Pack Voltage 5.5V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 20V |
Part Status Active | Interface I2C |
Battery Chemistry Multi-Chemistry | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant | Package / Case 25-XFBGA, DSBGA |
Programmable Features Current, Voltage | Supplier Device Package 25-DSBGA |
Fault Protection Over Voltage, Short Circuit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25125YFPT | Texas Instruments | 3 | 296-BQ25125YFPTCT-ND | 116,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,44000 Kč | 98,44 Kč |
| 10 | 74,85000 Kč | 748,50 Kč |
| 25 | 68,92320 Kč | 1 723,08 Kč |
| 100 | 62,41630 Kč | 6 241,63 Kč |
| 250 | 59,35060 Kč | 14 837,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 53,99892 Kč | 161 996,76 Kč |
| Unit Price without VAT: | 98,44000 Kč |
|---|---|
| Unit Price with VAT: | 119,11240 Kč |







