
DRV2605YZFR | |
|---|---|
DigiKey Part Number | 296-35547-2-ND - Tape & Reel (TR) 296-35547-1-ND - Cut Tape (CT) 296-35547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2605YZFR |
Description | IC MOTOR DRIVER 2.5V-5.5V 9DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | DRV2605YZFR Models |
Category | Applications Haptic Feedback |
Manufacturer Texas Instruments | Voltage - Supply 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC ERM, LRA | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 9-UFBGA, DSBGA |
Output Configuration Half Bridge (2) | Supplier Device Package 9-DSBGA |
Interface I2C | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,80000 Kč | 48,80 Kč |
| 10 | 36,12200 Kč | 361,22 Kč |
| 25 | 32,96840 Kč | 824,21 Kč |
| 100 | 29,49380 Kč | 2 949,38 Kč |
| 250 | 27,83708 Kč | 6 959,27 Kč |
| 500 | 27,02706 Kč | 13 513,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,00178 Kč | 75 005,34 Kč |
| 6 000 | 24,50504 Kč | 147 030,24 Kč |
| Unit Price without VAT: | 48,80000 Kč |
|---|---|
| Unit Price with VAT: | 59,04800 Kč |













