Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount
44-SMD Module

BGM220SC22WGA2R

DigiKey Part Number
336-BGM220SC22WGA2RTR-ND - Tape & Reel (TR)
336-BGM220SC22WGA2RCT-ND - Cut Tape (CT)
336-BGM220SC22WGA2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGM220SC22WGA2R
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
Mfr
Antenna Type
Integrated, Chip
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
EFR32BG22
Part Status
Active
Memory Size
352kB Flash, 32kB RAM
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 3.8V
RF Family/Standard
Bluetooth
Current - Receiving
4.2mA ~ 4.8mA
Protocol
Current - Transmitting
4.6mA ~ 8.8mA
Modulation
GFSK
Mounting Type
Surface Mount
Frequency
2.4GHz ~ 2.4835GHz
Operating Temperature
-40°C ~ 85°C (TA)
Data Rate
2Mbps
Package / Case
44-SMD Module
Power - Output
6dBm
Base Product Number
Sensitivity
-106.4dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 985
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1160,80000 Kč160,80 Kč
10136,95800 Kč1 369,58 Kč
25128,84520 Kč3 221,13 Kč
100117,86490 Kč11 786,49 Kč
250111,36920 Kč27 842,30 Kč
500106,82270 Kč53 411,35 Kč
1 000102,56756 Kč102 567,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50097,35831 Kč243 395,77 Kč
Manufacturers Standard Package
Unit Price without VAT:160,80000 Kč
Unit Price with VAT:194,56800 Kč