Image for BK13C06-16DS/2-0.35V(800) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK13C06-16DS/2-0.35V(800)

DigiKey Part Number
26-BK13C06-16DS/2-0.35V(800)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BK13C06-16DS/2-0.35V(800)
Description
Interconnect Rectangular
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 (16 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.014" (0.35mm)
Manufacturer
Hirose Electric Co Ltd
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.6mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.022" (0.57mm)
Number of Positions
18 (16 + 2 Power)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0008,96033 Kč179 206,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,96033 Kč
Unit Price with VAT:10,84200 Kč