Parametric Equivalent

TPS62745DSSR | |
|---|---|
DigiKey Part Number | 296-44339-2-ND - Tape & Reel (TR) 296-44339-1-ND - Cut Tape (CT) 296-44339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62745DSSR |
Description | IC REG BUCK PROG 300MA 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.8V 1 Output 300mA 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62745DSSR Models |
Category | Voltage - Input (Max) 10V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-WSON (2x3) |
Voltage - Input (Min) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62745DSST | Texas Instruments | 0 | 296-42301-1-ND | 605,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 25,47100 Kč | 254,71 Kč |
| 25 | 23,13120 Kč | 578,28 Kč |
| 100 | 20,56330 Kč | 2 056,33 Kč |
| 250 | 19,34000 Kč | 4 835,00 Kč |
| 500 | 18,60254 Kč | 9 301,27 Kč |
| 1 000 | 18,47299 Kč | 18 472,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,24482 Kč | 51 734,46 Kč |
| 6 000 | 16,87767 Kč | 101 266,02 Kč |
| 9 000 | 16,69378 Kč | 150 244,02 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |












