RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, MIFARE, NFC I2C, SPI 2.4V ~ 5.5V 32-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST25R3917B-AQET

DigiKey Part Number
497-ST25R3917B-AQETCT-ND - Cut Tape (CT)
497-ST25R3917B-AQETDKR-ND - Digi-Reel®
497-ST25R3917B-AQETTR-ND
Manufacturer
Manufacturer Product Number
ST25R3917B-AQET
Description
IC RFID READER 13.56MHZ 32UFQFPN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, MIFARE, NFC I2C, SPI 2.4V ~ 5.5V 32-UFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ST25R3917B-AQET Models
Product Attributes
Filter Similar Products
Category
Interface
I2C, SPI
Manufacturer
STMicroelectronics
Voltage - Supply
2.4V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
32-UFQFN Exposed Pad
Type
RFID Reader/Transponder
Supplier Device Package
32-UFQFPN (5x5)
Frequency
13.56MHz
Base Product Number
Standards
FeliCa, ISO 14443, ISO 15693, MIFARE, NFC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 903
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,75000 Kč116,75 Kč
10101,00000 Kč1 010,00 Kč
2595,54920 Kč2 388,73 Kč
10088,05300 Kč8 805,30 Kč
25083,55860 Kč20 889,65 Kč
50080,38496 Kč40 192,48 Kč
1 00077,39464 Kč77 394,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Bulk
QuantityUnit PriceExt Price
4 00071,92692 Kč287 707,68 Kč
Manufacturers Standard Package
Unit Price without VAT:116,75000 Kč
Unit Price with VAT:141,26750 Kč