Parametric Equivalent

TPS62745DSST | |
|---|---|
DigiKey Part Number | 296-42301-2-ND - Tape & Reel (TR) 296-42301-1-ND - Cut Tape (CT) 296-42301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62745DSST |
Description | IC REG BUCK PROG 300MA 12WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.8V 1 Output 300mA 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62745DSST Models |
Category | Voltage - Input (Max) 10V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-WSON (2x3) |
Voltage - Input (Min) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62745DSSR | Texas Instruments | 0 | 296-44339-1-ND | 34,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 30,51000 Kč | 305,10 Kč |
| 25 | 27,78440 Kč | 694,61 Kč |
| 100 | 24,77970 Kč | 2 477,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,34724 Kč | 5 836,81 Kč |
| 500 | 22,48382 Kč | 11 241,91 Kč |
| 750 | 22,05153 Kč | 16 538,65 Kč |
| 1 250 | 21,57217 Kč | 26 965,21 Kč |
| 1 750 | 21,29221 Kč | 37 261,37 Kč |
| 2 500 | 21,02294 Kč | 52 557,35 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |



