Polymeric PTC Resettable Fuse 9V 3 A Ih Surface Mount 0603 (1608 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 9V 3 A Ih Surface Mount 0603 (1608 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

0603L300/9SLYR

DigiKey Part Number
F6724TR-ND - Tape & Reel (TR)
F6724CT-ND - Cut Tape (CT)
F6724DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603L300/9SLYR
Description
PTC RESET FUSE 9V 3A 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 9V 3 A Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
9V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
6 A
Current - Max
50 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
3 mOhms
Resistance - Post Trip (R1) (Max)
30 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 204
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
568,83200 Kč344,16 Kč
1063,54000 Kč635,40 Kč
5052,70080 Kč2 635,04 Kč
10048,61250 Kč4 861,25 Kč
25043,66744 Kč10 916,86 Kč
50040,24434 Kč20 122,17 Kč
1 00038,14119 Kč38 141,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00031,16103 Kč124 644,12 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč