



AMA3B2EVB | |
|---|---|
DigiKey Part Number | 5128-AMA3B2EVB-ND |
Manufacturer | |
Manufacturer Product Number | AMA3B2EVB |
Description | APOLLO3 BLUE PLUS SOC EVAL BRD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AMA3B2KK Apollo3 Blue Plus SoC Apollo3 Blue Plus ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4F |
Mfr | Platform |
Series | Utilized IC / Part AMA3B2KK |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 177,75000 Kč | 3 177,75 Kč |
| Unit Price without VAT: | 3 177,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 845,07750 Kč |



