
AMA3BPVOS | |
|---|---|
DigiKey Part Number | 5128-AMA3BPVOS-ND |
Manufacturer | |
Manufacturer Product Number | AMA3BPVOS |
Description | EVAL BOARD FOR AMA3B2KK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AMA3B2KK Apollo3 Blue Plus Voice Recognition Audio Evaluation Board |
Category | Function Voice Recognition |
Manufacturer Ambiq Micro, Inc. | Embedded Yes, MCU, 32-Bit |
Series | Utilized IC / Part AMA3B2KK |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Audio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 224,93000 Kč | 5 224,93 Kč |
| Unit Price without VAT: | 5 224,93000 Kč |
|---|---|
| Unit Price with VAT: | 6 322,16530 Kč |


