
3057 BR001 | |
|---|---|
DigiKey Part Number | A2065N-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3057 BR001 |
Description | HOOK-UP STRND 16AWG BRN 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Brown 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.092" (2.34mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 903,33000 Kč | 14 903,33 Kč |
| 2 | 14 165,98500 Kč | 28 331,97 Kč |
| 3 | 13 903,96667 Kč | 41 711,90 Kč |
| Unit Price without VAT: | 14 903,33000 Kč |
|---|---|
| Unit Price with VAT: | 18 033,02930 Kč |

















