16 AWG Hook-Up Wire 26/30 Brown 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3057 BR005

DigiKey Part Number
A2065N-100-ND
Manufacturer
Manufacturer Product Number
3057 BR005
Description
HOOK-UP STRND 16AWG BRN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Brown 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.092" (2.34mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
26/30
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 400,21000 Kč3 400,21 Kč
23 235,05500 Kč6 470,11 Kč
33 141,51000 Kč9 424,53 Kč
53 026,98800 Kč15 134,94 Kč
72 953,42857 Kč20 674,00 Kč
102 877,06200 Kč28 770,62 Kč
Manufacturers Standard Package
Unit Price without VAT:3 400,21000 Kč
Unit Price with VAT:4 114,25410 Kč
Alternate Color
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 483
Unit Price: 3 400,21000 Kč
HOOK-UP STRND 16AWG WHT 100'
In-Stock: 104
Unit Price: 3 400,21000 Kč
HOOK-UP STRND 16AWG RED 100'
In-Stock: 624
Unit Price: 3 400,21000 Kč
HOOK-UP STRND 16AWG GRN 100'
In-Stock: 51
Unit Price: 3 400,21000 Kč
HOOK-UP STRND 16AWG ORG 100'
In-Stock: 21
Unit Price: 3 400,21000 Kč
Alternate Length
HOOK-UP STRND 16AWG BRN 1000'
In-Stock: 8
Unit Price: 14 903,33000 Kč
HOOK-UP STRND 16AWG BRN 5000'
In-Stock: 1
Unit Price: 33 446,03000 Kč