
AOZ2261AQI-10 | |
|---|---|
DigiKey Part Number | 785-1885-2-ND - Tape & Reel (TR) 785-1885-1-ND - Cut Tape (CT) 785-1885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2261AQI-10 |
Description | IC REG BUCK ADJ 8A 22QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 22-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | AOZ2261AQI-10 Models |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 23.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 22-QFN (4x4) |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 18,24900 Kč | 182,49 Kč |
| 25 | 16,50920 Kč | 412,73 Kč |
| 100 | 14,59470 Kč | 1 459,47 Kč |
| 250 | 13,67872 Kč | 3 419,68 Kč |
| 500 | 13,12686 Kč | 6 563,43 Kč |
| 1 000 | 12,85929 Kč | 12 859,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,11169 Kč | 36 335,07 Kč |
| 6 000 | 11,83710 Kč | 71 022,60 Kč |
| 9 000 | 11,69961 Kč | 105 296,49 Kč |
| 15 000 | 11,54731 Kč | 173 209,65 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |











