AOTF11N60L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 976
Unit Price: 49,31000 Kč
Datasheet

Similar


onsemi
In Stock: 880
Unit Price: 49,31000 Kč
Datasheet

Similar


onsemi
In Stock: 1 086
Unit Price: 51,18000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 42,65000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 773
Unit Price: 49,73000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 724
Unit Price: 34,54000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 19,69662 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 772
Unit Price: 28,09000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 958
Unit Price: 32,67000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 359
Unit Price: 52,85000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 30
Unit Price: 45,57000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 37
Unit Price: 45,57000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 50
Unit Price: 48,27000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 26
Unit Price: 55,55000 Kč
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTF11N60L

DigiKey Part Number
785-1435-5-ND
Manufacturer
Manufacturer Product Number
AOTF11N60L
Description
MOSFET N-CH 600V 11A TO220-3F
Customer Reference
Detailed Description
N-Channel 600 V 11A (Tc) 37.9W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
650mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1990 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
37.9W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00013,52265 Kč13 522,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,52265 Kč
Unit Price with VAT:16,36241 Kč