TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK9A60D(STA4,Q,M)

DigiKey Part Number
TK9A60D(STA4QM)-ND
Manufacturer
Manufacturer Product Number
TK9A60D(STA4,Q,M)
Description
MOSFET N-CH 600V 9A TO220SIS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 9A (Ta) 45W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
EDA/CAD Models
TK9A60D(STA4,Q,M) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
830mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
155,55000 Kč55,55 Kč
5027,43480 Kč1 371,74 Kč
10024,69880 Kč2 469,88 Kč
50019,90052 Kč9 950,26 Kč
1 00018,35859 Kč18 358,59 Kč
2 00017,06227 Kč34 124,54 Kč
5 00016,95689 Kč84 784,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,55000 Kč
Unit Price with VAT:67,21550 Kč