


TK6A60W,S4VX | |
|---|---|
DigiKey Part Number | TK6A60WS4VX-ND |
Manufacturer | |
Manufacturer Product Number | TK6A60W,S4VX |
Description | MOSFET N-CH 600V 6.2A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 6.2A (Ta) 30W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK6A60W,S4VX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 310µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 390 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 50 | 33,32380 Kč | 1 666,19 Kč |
| 100 | 30,04600 Kč | 3 004,60 Kč |
| 500 | 24,29846 Kč | 12 149,23 Kč |
| 1 000 | 22,45169 Kč | 22 451,69 Kč |
| 2 000 | 20,89910 Kč | 41 798,20 Kč |
| 5 000 | 19,22023 Kč | 96 101,15 Kč |
| 10 000 | 19,10818 Kč | 191 081,80 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |

