N-Channel 600 V 5.5A (Tc) 20W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF9N60M2

DigiKey Part Number
497-STF9N60M2-ND
Manufacturer
Manufacturer Product Number
STF9N60M2
Description
MOSFET N-CH 600V 5.5A TO220FP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 5.5A (Tc) 20W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STF9N60M2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
320 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
20W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
780mOhm @ 3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDPF12N60NZonsemi929488-FDPF12N60NZ-ND67,61000 KčSimilar
IRFIB6N60APBFVishay Siliconix755IRFIB6N60APBF-ND114,23000 KčSimilar
TK8A65W,S5XToshiba Semiconductor and Storage40TK8A65WS5X-ND56,48000 KčSimilar
In-Stock: 1 936
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1028,32600 Kč283,26 Kč
10019,11660 Kč1 911,66 Kč
50015,17442 Kč7 587,21 Kč
1 00013,90614 Kč13 906,14 Kč
2 00012,83954 Kč25 679,08 Kč
6 00011,48640 Kč68 918,40 Kč
10 00010,97345 Kč109 734,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč