


TK8A65W,S5X | |
|---|---|
DigiKey Part Number | TK8A65WS5X-ND |
Manufacturer | |
Manufacturer Product Number | TK8A65W,S5X |
Description | MOSFET N-CH 650V 7.8A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 7.8A (Ta) 30W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK8A65W,S5X Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 300µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 570 pF @ 300 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220SIS |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 650mOhm @ 3.9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCPF650N80Z | onsemi | 967 | FCPF650N80Z-ND | 91,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 50 | 27,70060 Kč | 1 385,03 Kč |
| 100 | 24,89730 Kč | 2 489,73 Kč |
| 500 | 19,97834 Kč | 9 989,17 Kč |
| 1 000 | 18,39719 Kč | 18 397,19 Kč |
| 2 000 | 17,06781 Kč | 34 135,62 Kč |
| 5 000 | 15,63007 Kč | 78 150,35 Kč |
| 10 000 | 15,11856 Kč | 151 185,60 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |

