
FCPF650N80Z | |
|---|---|
DigiKey Part Number | FCPF650N80Z-ND |
Manufacturer | |
Manufacturer Product Number | FCPF650N80Z |
Description | MOSFET N-CH 800V 8A TO220F |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 8A (Tc) 30.5W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCPF650N80Z Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 800µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1565 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 30.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 650mOhm @ 4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 50 | 46,69960 Kč | 2 334,98 Kč |
| 100 | 42,40760 Kč | 4 240,76 Kč |
| 500 | 34,88398 Kč | 17 441,99 Kč |
| 1 000 | 32,46837 Kč | 32 468,37 Kč |
| 2 000 | 31,73061 Kč | 63 461,22 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |

