Similar
Similar
Similar
Similar
Similar
Similar
Similar

STF10N62K3 | |
|---|---|
DigiKey Part Number  | STF10N62K3-ND  | 
Manufacturer  | |
Manufacturer Product Number  | STF10N62K3  | 
Description  | MOSFET N-CH 620V 8.4A TO220FP  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | N-Channel 620 V 8.4A (Tc) 30W (Tc) Through Hole TO-220FP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | STF10N62K3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 620 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 10V  | |
Rds On (Max) @ Id, Vgs  | 750mOhm @ 4A, 10V  | |
Vgs(th) (Max) @ Id  | 4.5V @ 100µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 42 nC @ 10 V  | |
Vgs (Max)  | ±30V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 1250 pF @ 50 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 30W (Tc)  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Through Hole  | |
Supplier Device Package  | TO-220FP  | |
Package / Case  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 19,69662 Kč | 19 696,62 Kč | 
| Unit Price without VAT: | 19,69662 Kč | 
|---|---|
| Unit Price with VAT: | 23,83291 Kč | 






