TK5A80E,S4X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TK5A80E,S4X
TO-220-3 Full Pack

TK7A65W,S5X

DigiKey Part Number
TK7A65WS5X-ND
Manufacturer
Manufacturer Product Number
TK7A65W,S5X
Description
MOSFET N-CH 650V 6.8A TO220SIS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 6.8A (Ta) 30W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
EDA/CAD Models
TK7A65W,S5X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
780mOhm @ 3.4A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
490 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
148,27000 Kč48,27 Kč
5023,44840 Kč1 172,42 Kč
10021,61330 Kč2 161,33 Kč
50016,95522 Kč8 477,61 Kč
1 00015,18172 Kč15 181,72 Kč
2 00014,45653 Kč28 913,06 Kč
5 00013,99204 Kč69 960,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,27000 Kč
Unit Price with VAT:58,40670 Kč