AOB470L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 4,28891 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 447
Unit Price: 12,42000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,50057 Kč
Datasheet

Similar


onsemi
In Stock: 240
Unit Price: 15,36000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 228
Unit Price: 12,24000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 4,99909 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 13,95000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 7 502
Unit Price: 9,17000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 9,60067 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 6,48927 Kč
Datasheet

Similar


IXYS
In Stock: 221
Unit Price: 19,35000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 714
Unit Price: 21,06000 Kč
Datasheet
N-Channel 75 V 10A (Ta), 100A (Tc) 2.1W (Ta), 268W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOB470L

DigiKey Part Number
AOB470L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOB470L
Description
MOSFET N-CH 75V 10A/100A TO263
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 75 V 10A (Ta), 100A (Tc) 2.1W (Ta), 268W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
10.2mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
136 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
5640 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 268W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
80020,22265 Kč16 178,12 Kč
1 60018,73861 Kč29 981,78 Kč
2 40017,98286 Kč43 158,86 Kč
4 00017,13374 Kč68 534,96 Kč
5 60016,63109 Kč93 134,10 Kč
8 00016,40469 Kč131 237,52 Kč
Manufacturers Standard Package
Unit Price without VAT:20,22265 Kč
Unit Price with VAT:24,46941 Kč