AOB288L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,05470 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 526
Unit Price: 13,56000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 10,75710 Kč
Datasheet

Similar


IXYS
In Stock: 983
Unit Price: 27,78000 Kč
Datasheet

Similar


IXYS
In Stock: 353
Unit Price: 24,66000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 4,97857 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 072
Unit Price: 10,53000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 780
Unit Price: 11,10000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 321
Unit Price: 13,52000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 6,50616 Kč
Datasheet
N-Channel 80 V 10.5A (Ta), 46A (Tc) 2.1W (Ta), 93.5W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOB288L

DigiKey Part Number
AOB288L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOB288L
Description
MOSFET N-CH 80V 10.5A/46A TO263
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 10.5A (Ta), 46A (Tc) 2.1W (Ta), 93.5W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
8.9mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1871 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 93.5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
80020,52293 Kč16 418,34 Kč
1 60019,02169 Kč30 434,70 Kč
2 40018,25715 Kč43 817,16 Kč
4 00017,39816 Kč69 592,64 Kč
5 60016,88959 Kč94 581,70 Kč
8 00016,69341 Kč133 547,28 Kč
Manufacturers Standard Package
Unit Price without VAT:20,52293 Kč
Unit Price with VAT:24,83275 Kč