Direct
Similar
Similar
Similar

SQM120N10-09_GE3 | |
|---|---|
DigiKey Part Number | SQM120N10-09_GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SQM120N10-09_GE3 |
Description | MOSFET N-CH 100V 120A TO263 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 180 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8645 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 31,13269 Kč | 24 906,15 Kč |
| 1 600 | 29,44969 Kč | 47 119,50 Kč |
| Unit Price without VAT: | 31,13269 Kč |
|---|---|
| Unit Price with VAT: | 37,67055 Kč |



