BUK7610-100B,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3 867
Unit Price: 70,76000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 153
Unit Price: 92,60000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 14 070
Unit Price: 123,26000 Kč
Datasheet

Similar


onsemi
In Stock: 34
Unit Price: 67,40000 Kč
Datasheet

Similar


onsemi
In Stock: 634
Unit Price: 92,81000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 4 632
Unit Price: 76,64000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 19 412
Unit Price: 33,80677 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 2 423
Unit Price: 63,20000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 57,77670 Kč
Datasheet

Similar


IXYS
In Stock: 353
Unit Price: 126,20000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 61,38844 Kč
Datasheet

Similar


onsemi
In Stock: 880
Unit Price: 91,97000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 267
Unit Price: 92,18000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 31,13269 Kč
Datasheet
N-Channel 100 V 75A (Tc) 300W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7610-100B,118

DigiKey Part Number
1727-5249-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK7610-100B,118
Description
MOSFET N-CH 100V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 75A (Tc) 300W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
6773 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
300W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
10mOhm @ 25A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD19532KTTTexas Instruments3 867296-CSD19532KTTCT-ND70,76000 KčSimilar
CSD19535KTTTexas Instruments153296-45538-1-ND92,60000 KčSimilar
CSD19536KTTTexas Instruments14 070296-47254-1-ND123,26000 KčSimilar
FDB120N10onsemi34FDB120N10CT-ND67,40000 KčSimilar
FDB3632onsemi634FDB3632CT-ND92,81000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types