SQM120P04-04L_GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQM100N10-10_GE3

DigiKey Part Number
SQM100N10-10_GE3TR-ND - Tape & Reel (TR)
SQM100N10-10_GE3CT-ND - Cut Tape (CT)
SQM100N10-10_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQM100N10-10_GE3
Description
MOSFET N-CH 100V 100A TO263
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 100A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10.5mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
185 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8050 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 381
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,35000 Kč81,35 Kč
1056,15500 Kč561,55 Kč
10039,52930 Kč3 952,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80029,71096 Kč23 768,77 Kč
1 60029,18041 Kč46 688,66 Kč
Manufacturers Standard Package
Unit Price without VAT:81,35000 Kč
Unit Price with VAT:98,43350 Kč