


CSD19536KTT | |
|---|---|
DigiKey Part Number | 296-47254-2-ND - Tape & Reel (TR) 296-47254-1-ND - Cut Tape (CT) 296-47254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD19536KTT |
Description | MOSFET N-CH 100V 200A DDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 200A (Ta) 375W (Tc) Surface Mount TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD19536KTT Models |
Category | Vgs(th) (Max) @ Id 3.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 153 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 12000 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263 (DDPAK-3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| 10 | 82,18600 Kč | 821,86 Kč |
| 100 | 58,90360 Kč | 5 890,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 48,97112 Kč | 24 485,56 Kč |
| 1 000 | 45,78278 Kč | 45 782,78 Kč |
| 1 500 | 44,15907 Kč | 66 238,60 Kč |
| 2 500 | 43,54464 Kč | 108 861,60 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |










