PSMN009-100B,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 5 321
Unit Price: 69,08000 Kč
Datasheet

Similar


onsemi
In Stock: 22
Unit Price: 109,19000 Kč
Datasheet

Similar


onsemi
In Stock: 34
Unit Price: 67,40000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 92,81000 Kč
Datasheet

Similar


onsemi
In Stock: 1 324
Unit Price: 69,50000 Kč
Datasheet

Similar


onsemi
In Stock: 100
Unit Price: 51,87000 Kč
Datasheet

Similar


onsemi
In Stock: 1 102
Unit Price: 70,97000 Kč
Datasheet

Similar


onsemi
In Stock: 879
Unit Price: 70,76000 Kč
Datasheet

Similar


onsemi
In Stock: 555
Unit Price: 79,37000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 77,48000 Kč
Datasheet

Similar


onsemi
In Stock: 8 210
Unit Price: 85,67000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 8 451
Unit Price: 66,35000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 9 654
Unit Price: 64,88000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 11 228
Unit Price: 63,20000 Kč
Datasheet
N-Channel 100 V 75A (Tc) 230W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN009-100B,118

DigiKey Part Number
1727-5268-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PSMN009-100B,118
Description
MOSFET N-CH 100V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 75A (Tc) 230W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.8mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
156 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8250 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
230W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes