
IXFA130N10T2 | |
|---|---|
DigiKey Part Number | 238-IXFA130N10T2-ND |
Manufacturer | |
Manufacturer Product Number | IXFA130N10T2 |
Description | MOSFET N-CH 100V 130A TO263 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 130A (Tc) 360W (Tc) Surface Mount TO-263AA (IXFA) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6600 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 360W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263AA (IXFA) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.1mOhm @ 65A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,04000 Kč | 157,04 Kč |
| 50 | 84,15620 Kč | 4 207,81 Kč |
| 100 | 77,13410 Kč | 7 713,41 Kč |
| 500 | 64,84266 Kč | 32 421,33 Kč |
| 1 000 | 60,89827 Kč | 60 898,27 Kč |
| 2 000 | 60,26197 Kč | 120 523,94 Kč |
| Unit Price without VAT: | 157,04000 Kč |
|---|---|
| Unit Price with VAT: | 190,01840 Kč |



