IXFA180N10T2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IXYS
In Stock: 0
Unit Price: 98,98594 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 8 536
Unit Price: 75,50000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 74,04000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 148
Unit Price: 75,50000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 088
Unit Price: 68,20000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 24 334
Unit Price: 62,78000 Kč
Datasheet
N-Channel 100 V 180A (Tc) 480W (Tc) Surface Mount TO-263AA (IXFA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFA180N10T2

DigiKey Part Number
IXFA180N10T2-ND
Manufacturer
Manufacturer Product Number
IXFA180N10T2
Description
MOSFET N-CH 100V 180A TO263
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 180A (Tc) 480W (Tc) Surface Mount TO-263AA (IXFA)
Datasheet
 Datasheet
EDA/CAD Models
IXFA180N10T2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
185 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
10500 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
480W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-263AA (IXFA)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
6mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFA180N10T2-TRLIXYS0238-IXFA180N10T2-TRLTR-ND98,98594 KčParametric Equivalent
IRFS4310TRLPBFInfineon Technologies0IRFS4310TRLPBFCT-ND0,00000 KčSimilar
IRFS4310ZTRLPBFInfineon Technologies8 536IRFS4310ZTRLPBFCT-ND75,50000 KčSimilar
PSMN7R0-100BS,118Nexperia USA Inc.01727-7214-1-ND74,04000 KčSimilar
SQM70060EL_GE3Vishay Siliconix148SQM70060EL_GE3CT-ND75,50000 KčSimilar
Available To Order
Factory Stock: 400
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tube
QuantityUnit PriceExt Price
1195,00000 Kč195,00 Kč
50106,77600 Kč5 338,80 Kč
10098,27740 Kč9 827,74 Kč
50083,40406 Kč41 702,03 Kč
1 00080,34581 Kč80 345,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:195,00000 Kč
Unit Price with VAT:235,95000 Kč