N-Channel 100 V 131A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUM70060E-GE3

DigiKey Part Number
SUM70060E-GE3TR-ND - Tape & Reel (TR)
SUM70060E-GE3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SUM70060E-GE3
Description
MOSFET N-CH 100V 131A TO263
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 131A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
SUM70060E-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Rds On (Max) @ Id, Vgs
5.6mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3330 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 472
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
163,20000 Kč63,20 Kč
1040,86200 Kč408,62 Kč
10028,13730 Kč2 813,73 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80021,47439 Kč17 179,51 Kč
1 60019,91896 Kč31 870,34 Kč
2 40019,12673 Kč45 904,15 Kč
4 00018,23682 Kč72 947,28 Kč
5 60017,71001 Kč99 176,06 Kč
8 00017,61207 Kč140 896,56 Kč
Manufacturers Standard Package
Unit Price without VAT:63,20000 Kč
Unit Price with VAT:76,47200 Kč