


IPB042N10N3GATMA1 | |
|---|---|
DigiKey Part Number | IPB042N10N3GATMA1TR-ND - Tape & Reel (TR) IPB042N10N3GATMA1CT-ND - Cut Tape (CT) IPB042N10N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB042N10N3GATMA1 |
Description | MOSFET N-CH 100V 100A D2PAK |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Tc) 214W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB042N10N3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 117 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8410 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 214W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 45,75500 Kč | 457,55 Kč |
| 100 | 31,42770 Kč | 3 142,77 Kč |
| 500 | 25,30008 Kč | 12 650,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,33025 Kč | 23 330,25 Kč |
| 2 000 | 21,67445 Kč | 43 348,90 Kč |
| 3 000 | 20,83128 Kč | 62 493,84 Kč |
| 5 000 | 19,88385 Kč | 99 419,25 Kč |
| 7 000 | 19,32308 Kč | 135 261,56 Kč |
| 10 000 | 18,77830 Kč | 187 783,00 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |















