Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



IXTA130N10T7 | |
|---|---|
DigiKey Part Number | IXTA130N10T7-ND |
Manufacturer | |
Manufacturer Product Number | IXTA130N10T7 |
Description | MOSFET N-CH 100V 130A TO263 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 130A (Tc) 360W (Tc) Surface Mount TO-263-7 (IXTA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9.1mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 104 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5080 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 360W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 (IXTA) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 23,82293 Kč | 7 146,88 Kč |
| Unit Price without VAT: | 23,82293 Kč |
|---|---|
| Unit Price with VAT: | 28,82575 Kč |







