IRFS4410TRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 3 041
Unit Price: 56,59000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 9
Unit Price: 52,43000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7 409
Unit Price: 96,75000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 25,44470 Kč
Datasheet

Similar


onsemi
In Stock: 6 559
Unit Price: 77,19000 Kč
Datasheet

Similar


onsemi
In Stock: 24 885
Unit Price: 71,78000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 51,00313 Kč
Datasheet

Similar


IXYS
In Stock: 235
Unit Price: 131,70000 Kč
Datasheet

Similar


IXYS
In Stock: 558
Unit Price: 116,93000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 49,37264 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 51,90890 Kč

Similar


Nexperia USA Inc.
In Stock: 424
Unit Price: 65,75000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 401
Unit Price: 80,10000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 600
Unit Price: 139,61000 Kč
Datasheet
PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO263-3
PG-T0263-3

IRFS4410TRLPBF

DigiKey Part Number
IRFS4410TRLPBFTR-ND - Tape & Reel (TR)
IRFS4410TRLPBFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IRFS4410TRLPBF
Description
MOSFET N-CH 100V 88A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 88A (Tc) 200W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
10mOhm @ 58A, 10V
Vgs(th) (Max) @ Id
4V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
180 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5150 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 32 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

32In Stock
Ships from Rochester Electronics, LLC