ALD4213SCL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 249
Unit Price: 79,79000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 44,46264 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 49
Unit Price: 267,30000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 160,33191 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 154
Unit Price: 267,30000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1
Unit Price: 235,39000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 004
Unit Price: 235,39000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 917
Unit Price: 89,87000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 7
Unit Price: 212,29000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 124,89686 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 200,74000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 453
Unit Price: 199,38000 Kč
Datasheet
4 Circuit IC Switch 1:1 135Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD4213SCL

DigiKey Part Number
1014-1160-ND
Manufacturer
Manufacturer Product Number
ALD4213SCL
Description
IC SW SPST-NO/NCX4 135OHM 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 135Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ALD4213SCL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
130ns, 130ns
Manufacturer
Advanced Linear Devices Inc.
Charge Injection
0.2pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
3pF, 3pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100pA
Switch Circuit
SPST - NO/NC
Crosstalk
-90dB @ 100kHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
135Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
2.7Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
3V ~ 12V
Base Product Number
Voltage - Supply, Dual (V±)
±1.5V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG1313YRZAnalog Devices Inc.249ADG1313YRZ-ND79,79000 KčSimilar
ADG1313YRZ-REEL7Analog Devices Inc.0505-ADG1313YRZ-REEL7TR-ND44,46264 KčSimilar
ADG513BRZAnalog Devices Inc.49ADG513BRZ-ND267,30000 KčSimilar
ADG513BRZ-REELAnalog Devices Inc.0ADG513BRZ-REELTR-ND160,33191 KčSimilar
ADG513BRZ-REEL7Analog Devices Inc.1 154505-ADG513BRZ-REEL7CT-ND267,30000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1202,84000 Kč202,84 Kč
10157,94700 Kč1 579,47 Kč
48140,30167 Kč6 734,48 Kč
144131,83826 Kč18 984,71 Kč
288127,69701 Kč36 776,74 Kč
528124,68119 Kč65 831,67 Kč
1 008121,98151 Kč122 957,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:202,84000 Kč
Unit Price with VAT:245,43640 Kč