
DG413FDY+T | |
|---|---|
DigiKey Part Number | 175-DG413FDY+TTR-ND - Tape & Reel (TR) 175-DG413FDY+TCT-ND - Cut Tape (CT) 175-DG413FDY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG413FDY+T |
Description | IC SW SPST-NO/NCX4 35OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG413FDY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 9V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 15pF, 47pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -105dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,39000 Kč | 235,39 Kč |
| 10 | 184,11000 Kč | 1 841,10 Kč |
| 25 | 171,31000 Kč | 4 282,75 Kč |
| 100 | 157,23930 Kč | 15 723,93 Kč |
| 250 | 155,49440 Kč | 38 873,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 139,65325 Kč | 349 133,13 Kč |
| Unit Price without VAT: | 235,39000 Kč |
|---|---|
| Unit Price with VAT: | 284,82190 Kč |

