4 Circuit IC Switch 1:1 200Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1313YRZ

DigiKey Part Number
ADG1313YRZ-ND
Manufacturer
Manufacturer Product Number
ADG1313YRZ
Description
IC SW SPST-NO/NCX4 200OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 200Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG1313YRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
125ns, 50ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
600MHz
Packaging
Tube
Charge Injection
2pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Switch Circuit
SPST - NO/NC
Current - Leakage (IS(off)) (Max)
10nA
Multiplexer/Demultiplexer Circuit
1:1
Crosstalk
-90dB @ 1MHz
Number of Circuits
4
Operating Temperature
-40°C ~ 105°C (TA)
On-State Resistance (Max)
200Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
5Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single (V+)
12V
Supplier Device Package
16-SOIC
Voltage - Supply, Dual (V±)
±15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 249
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
179,79000 Kč79,79 Kč
1060,18000 Kč601,80 Kč
4852,46875 Kč2 518,50 Kč
14448,76347 Kč7 021,94 Kč
28846,95094 Kč13 521,87 Kč
52845,63049 Kč24 092,90 Kč
1 00844,44910 Kč44 804,69 Kč
2 54443,09097 Kč109 623,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,79000 Kč
Unit Price with VAT:96,54590 Kč