Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG513BRZ-REEL | |
|---|---|
DigiKey Part Number | ADG513BRZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG513BRZ-REEL |
Description | IC SW SPST-NO/NCX4 30OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 30Ohm (Typ) 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG513BRZ-REEL Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 120ns (Typ) |
Manufacturer Analog Devices Inc. | Charge Injection 11pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO/NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 30Ohm (Typ) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 3V ~ 5.5V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALD4213SCL | Advanced Linear Devices Inc. | 0 | 1014-1160-ND | 202,84000 Kč | Similar |
| MAX4513CSE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4513CSE+-ND | 120,10650 Kč | Similar |
| MAX4513ESE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4513ESE+-ND | 171,06230 Kč | Similar |
| MAX4513ESE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4513ESE+T-ND | 171,06231 Kč | Similar |
| MAX4523CSE+ | Analog Devices Inc./Maxim Integrated | 130 | MAX4523CSE+-ND | 83,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 160,33191 Kč | 400 829,77 Kč |
| Unit Price without VAT: | 160,33191 Kč |
|---|---|
| Unit Price with VAT: | 194,00161 Kč |



