Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4513CSE+ | |
|---|---|
DigiKey Part Number | MAX4513CSE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4513CSE+ |
Description | IC SW SPST-NO/NCX4 160OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 160Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4513CSE+ Models |
Category | Switch Time (Ton, Toff) (Max) 500ns, 400ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1.5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 10pF, 5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO/NC | Crosstalk -66dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 160Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 9V ~ 36V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1313YRZ | Analog Devices Inc. | 249 | ADG1313YRZ-ND | 79,79000 Kč | Similar |
| ADG1313YRZ-REEL7 | Analog Devices Inc. | 0 | 505-ADG1313YRZ-REEL7TR-ND | 44,46264 Kč | Similar |
| ADG513BRZ | Analog Devices Inc. | 49 | ADG513BRZ-ND | 267,30000 Kč | Similar |
| ADG513BRZ-REEL | Analog Devices Inc. | 0 | ADG513BRZ-REELTR-ND | 160,33191 Kč | Similar |
| ADG513BRZ-REEL7 | Analog Devices Inc. | 1 154 | 505-ADG513BRZ-REEL7CT-ND | 267,30000 Kč | Similar |





