
DG456EY-T1-E3 | |
|---|---|
DigiKey Part Number | DG456EY-T1-E3TR-ND - Tape & Reel (TR) DG456EY-T1-E3CT-ND - Cut Tape (CT) DG456EY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG456EY-T1-E3 |
Description | IC SW SPST-NO/NCX4 5.3OHM 16SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 5.3Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 118ns, 97ns |
Manufacturer Vishay Siliconix | Charge Injection 22pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 31pf, 34pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO/NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 5.3Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 120mOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 12V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4513ESE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4513ESE+-ND | 171,06230 Kč | Similar |
| MAX4713ESE+ | Analog Devices Inc./Maxim Integrated | 209 | MAX4713ESE+-ND | 210,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 68,07600 Kč | 680,76 Kč |
| 25 | 62,62440 Kč | 1 565,61 Kč |
| 100 | 56,61270 Kč | 5 661,27 Kč |
| 250 | 53,74900 Kč | 13 437,25 Kč |
| 500 | 53,57178 Kč | 26 785,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 49,10214 Kč | 122 755,35 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |

