Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG1313YRZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG1313YRZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG1313YRZ-REEL7 |
Description | IC SW SPST-NO/NCX4 200OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 200Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG1313YRZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 125ns, 50ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 600MHz |
Packaging Tape & Reel (TR) | Charge Injection 2pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Switch Circuit SPST - NO/NC | Current - Leakage (IS(off)) (Max) 10nA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -90dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 105°C (TA) |
On-State Resistance (Max) 200Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 5Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 12V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC203CS | Analog Devices Inc. | 0 | LTC203CS-ND | 0,00000 Kč | Similar |
| LTC203CS#PBF | Analog Devices Inc. | 7 | LTC203CS#PBF-ND | 212,29000 Kč | Similar |
| LTC203CS#TR | Analog Devices Inc. | 0 | LTC203CS#TR-ND | 0,00000 Kč | Similar |
| LTC203CS#TRPBF | Analog Devices Inc. | 0 | LTC203CS#TRPBF-ND | 124,89686 Kč | Similar |
| ALD4213SCL | Advanced Linear Devices Inc. | 0 | 1014-1160-ND | 202,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,46264 Kč | 44 462,64 Kč |
| 2 000 | 43,41074 Kč | 86 821,48 Kč |
| 3 000 | 42,88408 Kč | 128 652,24 Kč |
| Unit Price without VAT: | 44,46264 Kč |
|---|---|
| Unit Price with VAT: | 53,79979 Kč |





