4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX393CSE+T

DigiKey Part Number
175-MAX393CSE+TTR-ND - Tape & Reel (TR)
175-MAX393CSE+TCT-ND - Cut Tape (CT)
175-MAX393CSE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX393CSE+T
Description
IC SW SPST-NO/NCX4 35OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX393CSE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
130ns, 75ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100pA
Switch Circuit
SPST - NO/NC
Crosstalk
-85dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
35Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
300mOhm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
3V ~ 15V
Base Product Number
Voltage - Supply, Dual (V±)
±3V ~ 8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 702
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1156,23000 Kč156,23 Kč
10120,59200 Kč1 205,92 Kč
25111,65880 Kč2 791,47 Kč
100101,85500 Kč10 185,50 Kč
25098,95096 Kč24 737,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50089,59654 Kč223 991,35 Kč
Manufacturers Standard Package
Unit Price without VAT:156,23000 Kč
Unit Price with VAT:189,03830 Kč