Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC203CS | |
|---|---|
DigiKey Part Number | LTC203CS-ND |
Manufacturer | |
Manufacturer Product Number | LTC203CS |
Description | IC SWITCH QUAD SPST 16SOIC |
Customer Reference | |
Detailed Description | Circuit IC Switch 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC203CS Models |
Category | Mounting Type Surface Mount |
Manufacturer Analog Devices Inc. | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 16-SO |
Part Status Discontinued at DigiKey | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC203CS#PBF | Analog Devices Inc. | 7 | LTC203CS#PBF-ND | 212,29000 Kč | Direct |
| ADG1313YRZ | Analog Devices Inc. | 249 | ADG1313YRZ-ND | 79,79000 Kč | Similar |
| ADG1313YRZ-REEL7 | Analog Devices Inc. | 0 | 505-ADG1313YRZ-REEL7TR-ND | 44,46264 Kč | Similar |
| ALD4213SCL | Advanced Linear Devices Inc. | 0 | 1014-1160-ND | 202,84000 Kč | Similar |
| MAX4513ESE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4513ESE+-ND | 171,06230 Kč | Similar |





