4 Circuit IC Switch 1:1 25Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4713ESE+T

DigiKey Part Number
MAX4713ESE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4713ESE+T
Description
IC SW SPST-NO/NCX4 25OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 25Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4713ESE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
125ns, 80ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
25pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NO/NC
Crosstalk
-87dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
25Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
200mOhm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
2.7V ~ 11V
Base Product Number
Voltage - Supply, Dual (V±)
±2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500138,40202 Kč346 005,05 Kč
Manufacturers Standard Package
Unit Price without VAT:138,40202 Kč
Unit Price with VAT:167,46644 Kč