
SW-R1-3A-E-LR13-0 | |
|---|---|
DigiKey Part Number | 2057-SW-R1-3A-E-LR13-0-ND |
Manufacturer | |
Manufacturer Product Number | SW-R1-3A-E-LR13-0 |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) - Illuminated |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking O - |
Packaging Bag | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit | Panel Cutout Dimensions Rectangular - 28.50mm x 21.50mm |
Switch Function | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,92200 Kč | 299,22 Kč |
| 25 | 28,22120 Kč | 705,53 Kč |
| 50 | 26,99920 Kč | 1 349,96 Kč |
| 100 | 25,82540 Kč | 2 582,54 Kč |
| 250 | 24,35264 Kč | 6 088,16 Kč |
| 500 | 23,29266 Kč | 11 646,33 Kč |
| 1 000 | 22,27699 Kč | 22 276,99 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |











