
SW-R1-3A-E-LG13-0 | |
|---|---|
cms-digikey-product-number | 2057-SW-R1-3A-E-LG13-0-ND |
cms-manufacturer | |
cms-manufacturer-product-number | SW-R1-3A-E-LG13-0 |
cms-description | SWITCH ROCKER DPST 20A 125V |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
cms-datasheet | cms-datasheet |
cms-category | Actuator Type Concave (Curved) - Illuminated |
Mfr | Color - Actuator/Cap Green |
Series | Actuator Marking O - |
Packaging Bag | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Switch Function | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 26,58300 Kč | 265,83 Kč |
| 25 | 25,07160 Kč | 626,79 Kč |
| 50 | 23,98820 Kč | 1 199,41 Kč |
| 100 | 22,94870 Kč | 2 294,87 Kč |
| 250 | 21,63968 Kč | 5 409,92 Kč |
| 500 | 20,69730 Kč | 10 348,65 Kč |
| 1 000 | 19,79523 Kč | 19 795,23 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |



